11139499 | LAPP

PUR data cable, 16-wire, 0.34 mm², AWG 22, gray, 11139499

Order No.: 33P220
EAN: 4064727478418
MPN:
11139499
UNITRONIC FD CP (TP) plus A 8X2X0,34
LAPP
11139499 LAPP Data Cables Image 1
11139499 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
15.1011 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
15.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
15.1011 €

Data cable, 11139499, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Core insulation material polyolefine
Number of cores 16
Version data cable
Outer diameter 11.8 mm
AWG cross-section AWG 22
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PUR
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes