11139507 | LAPP

PUR data cable, 20-wire, 0.14 mm², AWG 26, gray, 11139507

Order No.: 33P227
EAN: 4064727478715
MPN:
11139507
UNITRONIC FD CP (TP) plus A 10X2X0,14
11139507 LAPP Data Cables Image 1
11139507 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
11.8286 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,182.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.8286 €

Data cable, 11139507, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Core insulation material Polyolefin
Number of cores 20
Version Datenkabel
Outer diameter 10.1 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes