11139508 | LAPP

PUR data cable, 4-wire, 0.25 mm², AWG 24, gray, 11139508

Order No.: 33P228
EAN: 4064727478746
MPN:
11139508
UNITRONIC FD CP (TP) plus A 2X2X0,25
LAPP
11139508 LAPP Data Cables Image 1
11139508 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.9389 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9389 €

Data cable, 11139508, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Aderisolationsmaterial Polyolefin
Anzahl der Adern 4
Ausführung Datenkabel
Außendurchmesser 6.6 mm
AWG-Leiterquerschnitt AWG 24
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -40 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444993
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes