11139524 | LAPP
PUR data cable, 10-wire, 0.5 mm², AWG 20, gray, 11139524
Order No.: 33P244
EAN: 4064727479477
MPN:
11139524
UNITRONIC FD CP (TP) plus A 5X2X0,5
Series: UNITRONIC FD CP (TP) plus A
Unit Price (€ / mtr.)
10.5672 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 11139524, LAPP
This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.
Features
- Halogen-free
- Good chemical resistance
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Low-adhesive surface
Applications
Technical specifications
Core insulation material | Polyolefin | |
Number of cores | 10 | |
Version | Datenkabel | |
Outer diameter | 10.7 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |