11139526 | LAPP

PUR data cable, 16-wire, 0.5 mm², AWG 20, gray, 11139526

Order No.: 33P246
EAN: 4064727479552
MPN:
11139526
UNITRONIC FD CP (TP) plus A 8X2X0,5
11139526 LAPP Data Cables Image 1
11139526 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
17.9095 € *
Available: 95 mtr.
Leadtime: On Request **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 mtr.
17.9095 €
10 mtr.
16.9218 €
50 mtr.
15.9103 €
100 mtr.
14.9226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 11139526, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Aderisolationsmaterial Polyolefin
Anzahl der Adern 16
Ausführung Datenkabel
Außendurchmesser 13.2 mm
AWG-Leiterquerschnitt AWG 20
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PUR
Schirmung geschirmt
Schleppkettentauglich Yes
Temperaturbereich (bewegt) -40 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444993
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes