11139529 | LAPP

PUR data cable, 4-wire, 0.75 mm², gray, 11139529

Order No.: 33P249
EAN: 4064727479651
MPN:
11139529
UNITRONIC FD CP (TP) plus A 2X2X0,75
11139529 LAPP Data Cables Image 1
11139529 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
7.9135 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
791.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.9135 €

Data cable, 11139529, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Core insulation material Polyolefin
Number of cores 4
Version Datenkabel
Outer diameter 9 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes