11139535 | LAPP

PUR data cable, 28-wire, 0.75 mm², gray, 11139535

Order No.: 33P255
EAN: 4064727479897
MPN:
11139535
UNITRONIC FD CP (TP) plus A 14X2X0,75
11139535 LAPP Data Cables Image 1
11139535 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
33.8436 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,692.18 € *
Price list
Quantity
Price per unit*
50 mtr.
33.8436 €
100 mtr.
31.7373 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 11139535, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Core insulation material Polyolefin
Number of cores 28
Version Datenkabel
Outer diameter 17 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes