11139538 | LAPP

PUR data cable, 6-wire, 1.0 mm², AWG 18, gray, 11139538

Order No.: 33P258
EAN: 4064727480008
MPN:
11139538
UNITRONIC FD CP (TP) plus A 3X2X1,0
11139538 LAPP Data Cables Image 1
11139538 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
10.4958 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,049.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.4958 €

Data cable, 11139538, LAPP

This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.

Features

  • Halogen-free
  • Good chemical resistance
  • Cold-resistant
  • Mechanical resistance
  • Oil-resistant
  • Low-adhesive surface

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Linear robots, automated handling equipment
  • Sophisticated design for high-performance chain/ track use
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)

Technical specifications
Core insulation material Polyolefin
Number of cores 6
Version Datenkabel
Outer diameter 10.5 mm
AWG cross-section AWG 18
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes