11139543 | LAPP
PUR data cable, 2-wire, 0.75 mm², gray, 11139543
Order No.: 33P263
EAN: 4064727480206
MPN:
11139543
UNITRONIC FD CP (TP) plus A 1X2X0,75
Series: UNITRONIC FD CP (TP) plus A
Unit Price (€ / mtr.)
6.0809 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 11139543, LAPP
This cable is a shielded, highly flexible, low-capacitive PUR data cable with twisted pairs for sophisticated chain track.
Features
- Halogen-free
- Good chemical resistance
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Low-adhesive surface
Applications
Technical specifications
Core insulation material | Polyolefin | |
Number of cores | 2 | |
Version | Datenkabel | |
Outer diameter | 5.9 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |