11139600 | LAPP

PUR data cable, 3-wire, 0.14 mm², AWG 26, gray, 11139600

Order No.: 33P2800
EAN: 4064727480305
MPN:
11139600
UNITRONIC FD CP plus A 3X0,14
11139600 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.332 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.332 €

Data cable, 11139600, LAPP

The 11139600 is a high flexible and screened data cable with an outer sheath of PUR. This product with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machinesparts. It is suitable for torsion application in wind turbines (WTG). The torsional load is limited to applications, as they typically occur in the loop of a wind turbine.

Features

  • Mechanical and plant engineering
  • Wind Energy
  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Oil-resistant
  • Interference signals
  • Torsion load
Technical specifications
Core insulation material Polyolefin
Number of cores 3
Version Datenkabel
Outer diameter 4.5 mm
AWG cross-section AWG 26
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PUR
Shielding geschirmt
Drag chain suitable Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes