11139606 | LAPP

PUR data cable, 18-wire, 0.14 mm², AWG 26, gray, 11139606

Order No.: 33P2791
EAN: 4064727480510
MPN:
11139606
UNITRONIC FD CP plus A 18X0,14
LAPP
11139606 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.3062 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.3062 €

Data cable, 11139606, LAPP

The 11139606 is a high flexible and screened data cable with an outer sheath of PUR. This product with low capacitance is designed especially for use in power chains, automatic manipulators, in permanently moved machinesparts. It is suitable for torsion application in wind turbines (WTG). The torsional load is limited to applications, as they typically occur in the loop of a wind turbine.

Features

  • Mechanical and plant engineering
  • Wind Energy
  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Oil-resistant
  • Interference signals
  • Torsion load
Technical specifications
Core insulation material polyolefine
Number of cores 18
Version data cable
Outer diameter 7.4 mm
AWG cross-section AWG 26
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.14 mm²
Material PUR
Shielding shielded
Drag chain suitable Yes
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes