2170125/100 | LAPP

LSZH ethernet cable, Cat 5e, 4-wire, 0.2 mm², AWG 24, gray, 2170125/100

Order No.: 32P4055
EAN: 4044774748740
MPN:
2170125/100
UNITRONIC LAN200UTP Cat.5e 4x2
2170125/100 LAPP Data Cables Image 1
2170125/100 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.0115 €
Technical specifications
Core insulation material PVC
Number of cores 4
Version Ethernet-Kabel
Outer diameter 5.6 mm
AWG cross-section AWG 24
Colour grau
Halogen free No
Category Cat 5e
Cable material Kupfer, blank
Cable cross-section 0,2 mm²
Material LSZH
Shielding geschirmt
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes