2170144/100 | LAPP

LSZH ethernet cable, Cat 7, 4-wire, 0.13 mm², AWG 26, gray, 2170144/100

Order No.: 32P4102
EAN: 4044774749136
MPN:
2170144/100
UNITRONIC LAN 600 S/FTP CAT7 Y
2170144/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
268.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6894 €
Technical specifications
Core insulation material PVC
Number of cores 4
Version Ethernet-Kabel
Outer diameter 6.5 mm
AWG cross-section AWG 26
Colour grau
Halogen free No
Category Cat 7
Cable material Kupfer
Cable cross-section 0,13 mm²
Material LSZH
Shielding geschirmt
Temperature range (active) 0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes