2170215/100 | LAPP
PUR system bus cable, modbus, 6-wire, 0.25 mm², AWG 24, purple, 2170215/100
Order No.: 32P3309
EAN: 4044774869469
MPN:
2170215/100
UNITRONIC BUS LD FD P 3X2X0,25
Series: UNITRONIC BUS LD
Unit Price (€ / mtr.)
8.3776 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | Systembus-Kabel | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 24 | |
Bussystem | Modbus | |
Colour | violett | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |