2170231/100 | LAPP

TPE system bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, black, 2170231/100

Order No.: 32P6118
EAN: 4044774750040
MPN:
2170231/100
UNITRONIC BUS ASI (TPE) 2x1,5
2170231/100 LAPP Data Cables Image 1
2170231/100 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
3.8556 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
385.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.8556 €
Technical specifications
Number of cores 2
Version Systembus-Kabel
AWG cross-section AWG 16
Bussystem AS-Interface
Colour schwarz
Halogen free Yes
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Material TPE
Temperature range (active) -20 °C bis 90 °C
Temperature range (unmoved) -30 °C bis 90 °C
Logistics
Country of origin AT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes