2170260/100 | LAPP

Data cable, CANopen, 1-wire, 0.22 mm², purple, 2170260/100

Order No.: 32P6147
EAN: 4044774750415
MPN:
2170260/100
UNITRONIC BUS CAN 1X2X0,22
2170260/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.5585 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
255.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.5585 €
Technical specifications
Number of cores 1
Version Datenkabel
Outer diameter 5.7 mm
Bussystem CANopen
Colour violett
Cable cross-section 0,22 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes