2170261/100 | LAPP

Data cable, CANopen, 2-wire, 0.22 mm², AWG 24, purple, 2170261/100

Order No.: 32P6163
EAN: 4044774750453
MPN:
2170261/100
UNITRONIC BUS CAN 2X2X0,22
LAPP
2170261/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.9032 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9032 €
Technical specifications
Number of cores 2
Version data cable
Outer diameter 7.6 mm
AWG cross-section AWG 24
Bussystem CANopen
Colour purple
Cable cross-section 0.22 mm²
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes