2170264/100 | LAPP
Data cable, CANopen, 2-wire, 0.34 mm², AWG 22, purple, 2170264/100
Order No.: 32P6167
EAN: 4044774750538
MPN:
2170264/100
UNITRONIC BUS CAN 2X2X0,34
Series: UNITRONIC BUS CAN
Unit Price (€ / mtr.)
5.1289 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of cores | 2 | |
Version | Datenkabel | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 22 | |
Bussystem | CANopen | |
Colour | violett | |
Cable cross-section | 0,34 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |