2170266/100 | LAPP
System bus cable, CANopen, 1-wire, 0.5 mm², AWG 20, purple, 2170266/100
Order No.: 32P6155
EAN: 4044774750576
MPN:
2170266/100
UNITRONIC BUS CAN 1X2X0,5
Series: UNITRONIC BUS CAN
Unit Price (€ / mtr.)
4.9861 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of cores | 1 | |
Version | Systembus-Kabel | |
Outer diameter | 7.5 mm | |
AWG cross-section | AWG 20 | |
Bussystem | CANopen | |
Colour | violett | |
Cable cross-section | 0,5 mm² | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |