2170269/100 | LAPP

Data cable, CANopen, 1-wire, 0.75 mm², AWG 19, purple, 2170269/100

Order No.: 32P6159
EAN: 4044774750651
MPN:
2170269/100
UNITRONIC BUS CAN 1X2X0,75
2170269/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.3423 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
734.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.3423 €
Technical specifications
Number of cores 1
Version Datenkabel
Outer diameter 8.7 mm
AWG cross-section AWG 19
Bussystem CANopen
Colour violett
Cable cross-section 0,75 mm²
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin AT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes