2170275/100 | LAPP
PUR System bus cable, CANopen/DeviceNet, 1-wire, 0.34 mm², AWG 22, purple, 2170275/100
Order No.: 32P6183
EAN: 4044774750804
MPN:
2170275/100
UNITRONIC BUS CAN FD P 1X2X0,3
Series: UNITRONIC BUS CAN
Unit Price (€ / mtr.)
7.9373 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of cores | 1 | |
Version | Systembus-Kabel | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 22 | |
Bussystem | CANopen/DeviceNet | |
Colour | violett | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,34 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |