2170298/100 | LAPP
PUR ethernet cable, Cat 5e, ethernet/IP, 8-wire, 0.22 mm², AWG 24, blue, 2170298/100
Order No.: 30P1798
EAN: 4044774751252
MPN:
2170298/100
ETHERLINE H-H CAT.5e 4X2XAWG24
Series: ETHERLINE CAT.5e
Unit Price (€ / mtr.)
3.7128 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 24 | |
Bussystem | Ethernet/IP | |
Colour | blau | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | Kupfer | |
Cable cross-section | 0,22 mm² | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |