2170300/100 | LAPP

PUR ethernet cable, Cat 5e, ethernet/IP, 8-wire, 0.12 mm², AWG 24, blue, 2170300/100

Order No.: 30P1779
EAN: 4044774751320
MPN:
2170300/100
ETHERLINE P Flex 4X2XAWG26/7
2170300/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.998 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
499.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.998 €
Technical specifications
Core insulation material PE
Number of cores 8
Version Ethernet-Kabel
Outer diameter 6.1 mm
AWG cross-section AWG 24
Bussystem Ethernet/IP
Colour blau
Halogen free Yes
Category Cat 5e
Cable material Kupfer
Cable cross-section 0,12 mm²
Material PUR
Shielding geschirmt
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes