2170334/100 | LAPP

PUR system bus cable, profibus, 2-wire, 0.8 mm², blue, 2170334/100

Order No.: 32P3330
EAN: 4044774751627
MPN:
2170334/100
UNITRONIC BUS PA FC (BU) 1X2X0
2170334/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.8072 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
580.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.8072 €
Technical specifications
Core insulation material PE
Number of cores 2
Version Systembus-Kabel
Outer diameter 8 mm
Bussystem Profibus
Colour blau
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,8 mm²
Material PUR
Shielding ungeschirmt
Temperature range (active) -5 °C bis 50 °C
Temperature range (unmoved) -30 °C bis 80 °C
Logistics
Country of origin AT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes