2170335/100 | LAPP
PUR system bus cable, profibus, 2-wire, 0.8 mm², black, 2170335/100
Order No.: 32P3326
EAN: 4044774751665
MPN:
2170335/100
UNITRONIC BUS PA FC (BK) 1X2X0
Series: UNITRONIC BUS PA
Unit Price (€ / mtr.)
6.0095 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Systembus-Kabel | |
Outer diameter | 8 mm | |
Bussystem | Profibus | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,8 mm² | |
Material | PUR | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |