2170345/100 | LAPP
PUR system bus cable, DeviceNet, 2-wire, AWG 24, purple, 2170345/100
Order No.: 32P6218
EAN: 4044774751832
MPN:
2170345/100
UNITRONIC BUS DN THIN FD P
Series: UNITRONIC BUS DN
Unit Price (€ / mtr.)
7.497 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Systembus-Kabel | |
Outer diameter | 6 mm | |
AWG cross-section | AWG 24 | |
Bussystem | DeviceNet | |
Colour | violett | |
Halogen free | Yes | |
Cable material | Kupfer, verzinnt | |
Material | PUR | |
Shielding | geschirmt | |
Temperature range (active) | -10 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |