2170370/100 | LAPP

PUR System bus cable, CC-Link, 3-wire, AWG 20, red, 2170370/100

Order No.: 32P6206
EAN: 4044774869490
MPN:
2170370/100
UNITRONIC BUS CC FD P FRNC 3x1
2170370/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
10.4601 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,046.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.4601 €
Technical specifications
Core insulation material PE
Number of cores 3
Version Systembus-Kabel
Outer diameter 8.5 mm
AWG cross-section AWG 20
Bussystem CC-Link
Colour rot
Halogen free Yes
Cable material Kupfer, blank
Material PUR
Shielding geschirmt
Temperature range (active) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes