2170371/100 | LAPP

PVC System bus cable, AS-Interface, 2-wire, 2.5 mm², AWG 14, yellow, 2170371/100

Order No.: 32P6142
EAN: 4044776142331
MPN:
2170371/100
UNITRONIC BUS ASI LD (G) YE 2x
2170371/100 LAPP Data Cables Image 1
2170371/100 LAPP Data Cables Image 2
Image may differ
Unit Price (€ / mtr.)
6.6402 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
664.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.6402 €
Technical specifications
Number of cores 2
Version Systembus-Kabel
AWG cross-section AWG 14
Bussystem AS-Interface
Colour gelb
Halogen free Yes
Cable material Kupfer
Cable cross-section 2,5 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -20 °C bis 90 °C
Temperature range (unmoved) -30 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes