2170372/100 | LAPP
PVC system bus cable, AS-Interface, 2-wire, 2.5 mm², AWG 14, black, 2170372/100
Order No.: 32P6139
EAN: 4044776142362
MPN:
2170372/100
UNITRONIC BUS ASI LD (G) BK 2x
Series: UNITRONIC BUS ASI
Unit Price (€ / mtr.)
5.8548 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | system bus cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Bussystem | AS-Interface | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -30 °C to 90 °C | |
| Temperature range (active) | -20 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |