2170386 | LAPP
PUR bus line, CAN, 4-wire, 0.34 mm², black, 2170386
Order No.: 33P2777
EAN: 4044777768264
MPN:
2170386
UNITRONIC BUS HEAT 6722 1x4x0,34
Series: UNITRONIC BUS HEAT 6722
Unit Price (€ / mtr.)
9.7104 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Bus cable, 2170386, LAPP
The 2170386 is a bus cable for use in utility vehicles with extended requirements, like higher temperature range, restistance against UV, operating fluids. This product is suitable for fixed installation, limited moved applications in dry and damp area and has a moderate resistance to acids and alkalis and certain oils at room temperature.
Features
- Suitable for outdoor use
- e-Mobility
- Good chemical resistance
- Space requirement
Technical specifications
Core insulation material | PP | |
Number of cores | 4 | |
Version | bus line | |
Outer diameter | 7.6 mm | |
Bussystem | CAN | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.34 mm² | |
Material | PUR | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -30 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |