2170474/100 | LAPP
PVC ethernet cable, Cat 7, PROFINET, 6-wire, 0.5 mm², AWG 22, green, 2170474/100
Unit Price (€ / mtr.)
8.211 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 6 | |
Version | Ethernet-Kabel | |
Outer diameter | 8.7 mm | |
AWG cross-section | AWG 22 | |
Bussystem | PROFINET | |
Colour | grün | |
Category | Cat 7 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |