21704891 | LAPP
PUR ethernet cable, Cat 5e, ethernet/IP, 8-wire, AWG 19, blue, 21704891
Order No.: 97F110
EAN: 4064728639702
MPN:
21704891
ETHERLINE FD bioP Cat.5e 4x2x26/19AWG
Series: ETHERLINE FD bioP Cat.5e
Unit Price (€ / mtr.)
6.4855 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Ethernet cable, 21704891, LAPP
The 21704891 Ethernet cable ensures fast information exchange through Ethernet technology and protection against electromagnetic interference thanks to copper screening braiding with a high degree of coverage. Cable design allows highly flexible, continuously flexing use in moving machine parts and in the cable chain.
Features
- The outer sheath made from partially bio-based plastic reduces dependence on fossil fuels and reduces the CO2 footprint
- For transmission of analogue and digital signals in the frequency range up to 100 MHz
- Halogen-free and flame-retardant materials reduce the possible hazards in the event of a fire
- Cat. 5e performance up to 1000 Mbit/s
- The bio-TPU outer sheath is insensitive to mineral-oil-based lubricants and resistant to many chemicals
Applications
- EtherCAT and EtherNet/IP applications
- Patch cable assembly up to a cable length of 60 m
- Especially for environments where electromagnetic compatibility (EMC) is required
Technical specifications
Core insulation material | Polyolefin | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 19 | |
Bussystem | Ethernet/IP | |
Colour | blau | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | Kupfer, blank | |
Material | PUR | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |