2170496/100 | LAPP
PVC ethernet cable, Cat 5, PROFINET, 4-wire, 0.5 mm², AWG 22, black, 2170496/100
Order No.: 30P1750
EAN: 4044774752396
MPN:
2170496/100
ETHERLINE Cat.5 ARM
Series: ETHERLINE Cat.5 ARM
Unit Price (€ / mtr.)
10.353 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Ethernet-Kabel | |
Outer diameter | 9.3 mm | |
AWG cross-section | AWG 22 | |
Bussystem | PROFINET | |
Colour | schwarz | |
Halogen free | No | |
Category | Cat 5 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -20 °C bis 60 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |