2170636/100 | LAPP

TPE ethernet cable, Cat 5e, PROFINET, 4-wire, 0.33 mm², AWG 22, green, 2170636/100

Order No.: 30P1787
EAN: 4044776547990
MPN:
2170636/100
ETHERLINE CAT.5e 2x2xAWG22/7
2170636/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
7.2709 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
727.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.2709 €
Technical specifications
Core insulation material PE
Number of cores 4
Version Ethernet-Kabel
Outer diameter 6.2 mm
AWG cross-section AWG 22
Bussystem PROFINET
Colour grün
Halogen free Yes
Category Cat 5e
Cable material Kupfer
Cable cross-section 0,33 mm²
Material TPE
Shielding geschirmt
Temperature range (active) -30 °C bis 150 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin AT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes