2170830/100 | LAPP
TPE System bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, yellow, 2170830/100
Order No.: 32P6128
EAN: 4044774752853
MPN:
2170830/100
UNITRONIC BUS ASI FD (TPE) A 2
Series: UNITRONIC BUS ASI
Unit Price (€ / mtr.)
5.1765 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Systembus-Kabel | |
AWG cross-section | AWG 16 | |
Bussystem | AS-Interface | |
Colour | gelb | |
Halogen free | Yes | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | TPE | |
Shielding | ungeschirmt | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |