2170887/100 | LAPP
FRNC hybrid cable, Cat 5, PROFINET, 4-wire, 0.32 mm², AWG 22, green, 2170887/100
Order No.: 30P1867
EAN: 4044774753171
MPN:
2170887/100
ETHERLINE CAT5 2X2XAWG22+4x1.5
Unit Price (€ / mtr.)
15.8032 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Number of cores | 4 | |
Version | Hybridkabel | |
Outer diameter | 10.3 mm | |
AWG cross-section | AWG 22 | |
Bussystem | PROFINET | |
Colour | grün | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,32 mm² | |
Material | FRNC | |
Temperature range (active) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |