2170889/100 | LAPP
FRNC ethernet cable, Cat 5, PROFINET, 4-wire, 0.5 mm², AWG 22, green, 2170889/100
Order No.: 30P1774
EAN: 4044774753249
MPN:
2170889/100
ETHERLINE FC CAT.5 2x2xAWG22
Series: ETHERLINE MARINE FRNC FC CAT.5
Unit Price (€ / mtr.)
24.2641 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 22 | |
| Outer diameter | 1.5 mm | |
| Bussystem | PROFINET | |
| Category | Cat 5 | |
| Colour | green | |
| Material | FRNC | |
| Cable material | copper, bright | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |