2170918 | LAPP
PVC ethernet cable, ethernet/ethernet-APL, 2-wire, AWG 18, blue, 2170918
Order No.: 33P7592
EAN: 4064727831923
MPN:
2170918
ETHERLINE T1L FC Y 1x2x18/1AWG
Series: ETHERLINE T1L
Unit Price (€ / mtr.)
4.3673 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single pair Ethernet cable, 2170918, LAPP
The 2170918 is a industrial ethernet cable for generic cable system. This product is also suitable for fixed installation.
Features
- Flame retardant
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 2 | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 2.6 mm | |
| Bussystem | ethernet/ethernet-APL | |
| Colour | blue | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |