2170919 | LAPP
PVC ethernet cable, ethernet/ethernet-APL, 2-wire, AWG 18, blue, 2170919
Order No.: 33P7593
EAN: 4064728310915
MPN:
2170919
ETHERLINE T1L FLEX FC Y 1x2x18/7AWG
Series: ETHERLINE T1L FLEX
Unit Price (€ / mtr.)
4.4149 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single pair Ethernet cable, 2170919, LAPP
The 2170919 is a flexible industrial ethernet cable for generic cable system. This product is also suitable for occasional flexing.
Features
- Flame retardant
- Oil-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet cable | |
| Number of cores | 2 | |
| AWG cross-section | AWG 18 | |
| Outer diameter | 8 mm | |
| Bussystem | ethernet/ethernet-APL | |
| Colour | blue | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Shielding | shielded | |
| Halogen free | No | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -40 °C to 50 °C | |
| Temperature range (active) | -30 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |