2170924 | LAPP

PVC ethernet cable, ethernet/PROFINET, 2-wire, AWG 22, green, 2170924

Order No.: 33P7591
EAN: 4044778436360
MPN:
2170924
ETHERLINE T1 PN FLEX Y 1x2x22/7AWG
2170924 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.2491 €

Single pair Ethernet cable, 2170924, LAPP

The 2170924 is a flexible industrial ethernet cable for generic cable system. This product is also suitable for continuous flexing.

Technical specifications
Core insulation material PE
Number of cores 2
Version Ethernet-Kabel
Outer diameter 5.5 mm
AWG cross-section AWG 22
Bussystem Ethernet/PROFINET
Colour grün
Halogen free No
Cable material Kupfer, blank
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -20 °C bis 60 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes