2170950 | LAPP
PVC ethernet cable, Cat 5e, 8-wire, AWG 24, gray, 2170950
Order No.: 33P5638
EAN: 4044777771325
MPN:
2170950
ETHERLINE LAN Cat.5e U/UTP 4x2xAWG24
Series: ETHERLINE LAN 200 Cat.5e
Unit Price (€ / mtr.)
0.7259 € *
Available: 0 mtr.
Leadtime: On Request **
Ethernet cable, 2170950, LAPP
The 2170950 is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 1000 Base-T.
Features
- Transfer of digital and analogue data signals
- Flame-retardant
- Halogen-free
- Interference signals
Applications
- For office wiring, administration and development buildings in the tertiary sector
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 24 | |
Colour | grau | |
Halogen free | No | |
Category | Cat 5e | |
Material | PVC | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -0 °C bis 50 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |