2170953 | LAPP

LSZH ethernet cable, Cat 5e, 8-wire, AWG 24, orange, 2170953

Order No.: 33P5641
EAN: 4044777771448
MPN:
2170953
ETHERLINE LAN Cat.5e SF/UTP 4x2xAWG24 LS
2170953 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
140.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.4042 €

Ethernet cable, 2170953, LAPP

The 2170953 is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 1000 Base-T.

Features

  • Transfer of digital and analogue data signals
  • Flame-retardant
  • Halogen-free
  • Interference signals

Applications

  • For office wiring, administration and development buildings in the tertiary sector
Technical specifications
Core insulation material PE
Number of cores 8
Version Ethernet-Kabel
Outer diameter 6.4 mm
AWG cross-section AWG 24
Colour orange
Halogen free Yes
Category Cat 5e
Cable material Kupfer, verzinnt
Material LSZH
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin RO
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes