2170956 | LAPP
LSZH ethernet cable, Cat 6, ethernet/IP, 8-wire, AWG 23, orange, 2170956
Order No.: 33P5643
EAN: 4044777771561
MPN:
2170956
ETHERLINE LAN Cat.6 F/UTP 4x2xAWG23 LSZH
Series: ETHERLINE LAN 350 Cat.6
Unit Price (€ / mtr.)
1.9159 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9159 €
10 mtr.
1.6898 €
50 mtr.
1.4994 €
100 mtr.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet cable, 2170956, LAPP
The 2170956 is an ethernet cable for category 6/ class E - verified up to 350 MHz.
Features
- Flame-retardant
- Halogen-free
- Interference signals
Applications
- For office wiring, administration and development buildings in the tertiary sector
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernet-Kabel | |
Outer diameter | 7.4 mm | |
AWG cross-section | AWG 23 | |
Bussystem | Ethernet/IP | |
Colour | orange | |
Halogen free | Yes | |
Category | Cat 6 | |
Cable material | Kupfer, blank | |
Material | LSZH | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -0 °C bis 50 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |