2170960 | LAPP

PVC ethernet cable, Cat 6A, ethernet/IP, 8-wire, AWG 23, gray, 2170960

Order No.: 33P5644
EAN: 4044777771608
MPN:
2170960
ETHERLINE LAN Cat.6A S/FTP 4x2xAWG23
2170960 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.6065 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.6065 €

Ethernet cable, 2170960, LAPP

The 2170960 is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet applications up to 10GBase-T and higher. The copper braid overall screen offers protection against electromagnetic interference as well as mechanical reinforcement.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals

Applications

  • For office wiring, administration and development buildings in the tertiary sector
Technical specifications
Core insulation material PE
Number of cores 8
Version Ethernet-Kabel
Outer diameter 7.3 mm
AWG cross-section AWG 23
Bussystem Ethernet/IP
Colour grau
Halogen free No
Category Cat 6A
Cable material Kupfer, verzinnt
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin RO
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes