2170962 | LAPP

LSZH ethernet cable, Cat 6A, ethernet/IP, 8-wire, AWG 23, orange, 2170962

Order No.: 33P5646
EAN: 4044777771684
MPN:
2170962
ETHERLINE LAN Cat.6A F/FTP 4x2xAWG23 LSZ
2170962 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.5232 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
152.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.5232 €

Ethernet cable, 2170962, LAPP

The 2170962 is an ethernet cable for category 6A/ class EA -verified up to 500 MHz.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals

Applications

  • For office wiring, administration and development buildings in the tertiary sector
Technical specifications
Core insulation material PE
Number of cores 8
Version Ethernet-Kabel
Outer diameter 7.3 mm
AWG cross-section AWG 23
Bussystem Ethernet/IP
Colour orange
Halogen free Yes
Category Cat 6A
Cable material Kupfer, verzinnt
Material LSZH
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin RO
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes