2170971 | LAPP

LSZH ethernet cable, Cat 7A, 8-wire, 0.25 mm², AWG 23, yellow, 2170971

Order No.: 33P357
EAN: 4044777771769
MPN:
2170971
ETHERLINE LAN 1000 Cat.7A 4x2xAWG23 LSZH
2170971 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.8683 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
186.83 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8683 €
500 mtr.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet cable, 2170971, LAPP

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • Transfer of digital and analogue data signals

Applications

  • Areas where the end device density is very high
  • For office wiring, administration and development buildings in the tertiary sector (floor wiring)
Technical specifications
Core insulation material PE
Number of cores 8
Version Ethernetkabel
Outer diameter 7.4 mm
AWG cross-section AWG 23
Colour gelb
Halogen free Yes
Category Cat 7A
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material LSZH
Shielding geschirmt
Temperature range (active) -0 °C bis 50 °C
Temperature range (unmoved) -20 °C bis 60 °C
Logistics
Country of origin RO
Customs tariff number 85444993
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes