2170974 | LAPP
LSZH ethernet cable, Cat 7A, 8-wire, 0.25 mm², AWG 23, yellow, 2170974
Order No.: 33P359
EAN: 4044777771844
MPN:
2170974
ETHERLINE LAN 1200 Cat.7A 4x2xAWG23 LSZH
Series: ETHERLINE LAN 1200 Cat.7A
Unit Price (€ / mtr.)
1.6065 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Ethernet cable, 2170974, LAPP
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Transfer of digital and analogue data signals
Applications
- Areas where the end device density is very high
- For office wiring, administration and development buildings in the tertiary sector (floor wiring)
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernetkabel | |
Outer diameter | 7.4 mm | |
AWG cross-section | AWG 23 | |
Colour | gelb | |
Halogen free | Yes | |
Category | Cat 7A | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,25 mm² | |
Material | LSZH | |
Shielding | geschirmt | |
Temperature range (active) | -0 °C bis 50 °C | |
Temperature range (unmoved) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |