2170978 | LAPP
PE ethernet cable, Cat 7, 8-wire, AWG 23, black, 2170978
Order No.: 33P355
EAN: 4044777772001
MPN:
2170978
ETHERLINE LAN Cat.7 S/FTP 4x2AWG23 PE
Series: ETHERLINE LAN 1000 Cat.7 OUTDOOR
Unit Price (€ / mtr.)
2.1301 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Ethernet cable, 2170978, LAPP
The ethernet cable is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 10 GBase-T. The copper braid overall screen offers protection against electromagnetic interference as well as mechanical reinforcement. The cable has PE outer sheath and is suitable for outdoor usage but not for direct burial.
Features
- Transfer of digital and analogue data signals
- Backward compatible
- UV-resistant
- Suitable for outdoor use
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | Ethernetkabel | |
Outer diameter | 7.7 mm | |
AWG cross-section | AWG 23 | |
Colour | schwarz | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | Kupfer, verzinnt | |
Material | PE | |
Shielding | geschirmt | |
Temperature range (active) | -10 °C bis 50 °C | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444993 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |