301606S | LAPP
PVC data cable, 6-wire, 1.32 mm², AWG 16, gray, 301606S
Unit Price (€ / mtr.)
15.3748 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 301606S, LAPP
The 301606S is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper braid for maximum RFI & EMI protection.
Features
- Wind Energy
- Flame-retardant
- Cold-resistant
- Oil-resistant
- Temperature-resistant
- Torsion-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 6 | |
Ausführung | Datenleitung | |
Außendurchmesser | 9.9 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,32 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -25 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |