301825S | LAPP

PVC data cable, 25-wire, 1.0 mm², AWG 18, gray, 301825S

Order No.: 33P6081
EAN: 4044774755151
MPN:
301825S
UNITRONIC 300 S 18/25C
Series: UNITRONIC 300 S
301825S LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
43.435 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6,602.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
43.435 €

Data cable, 301825S, LAPP

The 301825S is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper braid for maximum RFI & EMI protection.

Features

  • Wind Energy
  • Flame-retardant
  • Cold-resistant
  • Oil-resistant
  • Temperature-resistant
  • Torsion-resistant
  • UV-resistant

Applications

  • Process control
  • Electrical equipment
  • Industrial machinery
  • Low-voltage control interconnect
Technical specifications
Core insulation material PVC
Number of cores 25
Version Datenleitung
Outer diameter 16.8 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Material PVC
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -25 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes